This SPDT toggle switch features a maximum current rating of 4 amps at 30 volts DC and a maximum AC voltage rating of 250 volts. The switch has an electrical life of 50,000 cycles and is suitable for operation in temperatures ranging from -40 to 85 degrees Celsius. The actuator style is lever and the termination style is solder lug.
Apem 5632MA-8VDE technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON Mom |
| Max Current Rating | 4@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 50000Cycles |
| Actuator Style | Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 5632MA-8VDE to view detailed technical specifications.
No datasheet is available for this part.