
SPDT toggle switch, On-On function, non-illuminated, 5000 series. Features a brass, chrome-plated standard round actuator with a 10.5mm length. Rated for 4A contact current and 4A general current at 125V AC and 30V DC. Offers 50,000 electrical cycles and 100,000 mechanical cycles. Panel mount design with solder termination. Operating temperature range from -40°C to 85°C.
Apem 5636A technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Package/Case | 125 |
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Height | 12mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5636A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.