Apem 5636A-16 technical specifications.
| Contact Material | Silver |
| Length | 13.2mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Apem 5636A-16 to view detailed technical specifications.
No datasheet is available for this part.