
This panel mount toggle switch features a chrome-plated brass actuator with a gold-plated silver contact. It has a mechanical life of 100000 cycles and an electrical life of 50000 cycles. The switch is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can withstand a maximum voltage rating of 30V AC and 250V AC. The switch is mounted on a panel with threads and has a straight orientation.
Apem 5636ADK technical specifications.
| Actuator Color | Chrome |
| Actuator Material | Brass |
| Contact Material | Silver |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Apem 5636ADK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.