Apem 5636ADKB16 technical specifications.
| Contact Plating | Silver |
| Series | 5000 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Apem 5636ADKB16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.