The 5636AK toggle switch features a standard round actuator made of brass with a length of 10.5mm. It has a contact material of silver and a current rating of 4A. The switch is rated for 50000 cycles of electrical life and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a package quantity of 50 and is packaged in bulk. The switch is a SPDT type with a termination of solder and is rated for 125V AC.
Apem 5636AK technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Package/Case | 125 |
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 5000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5636AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.