
SPDT momentary toggle switch with solder terminals, designed for panel mounting. Features a standard round, brass actuator with a chrome finish, measuring 10.5mm in length. Offers a 3A current rating at 30VDC and a 4A rating at 125VAC, with a maximum AC voltage rating of 250V. Electrical life is 50,000 cycles, and mechanical life is 100,000 cycles. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Apem 5637AB technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 5000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5637AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
