This SPDT toggle switch features a max current rating of 4A at 30VDC and a max AC voltage rating of 250V. It has a mechanical life of 50,000 cycles and can operate between -40°C and 85°C. The switch is panel mount with threads and has a solder lug termination style.
Apem 5637AK-7 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | Mom OFF Mom |
| Max Current Rating | 4@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 50000Cycles |
| Actuator Style | Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 5637AK-7 to view detailed technical specifications.
No datasheet is available for this part.