This SPDT toggle switch features a max AC voltage rating of 20V and a max power rating of 0.4W at 20VAC or 20VDC. It has an electrical life of 50,000 cycles and is suitable for panel mount applications with threads. The switch has a lever actuator style and solder lug termination. It operates within a temperature range of -40 to 85°C.
Apem 5637MCD-8VDE technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | Mom OFF Mom |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 5637MCD-8VDE to view detailed technical specifications.
No datasheet is available for this part.