This 11.4mm panel mount toggle switch has a current rating of 4A and a DC rated voltage of 30V. It operates within a temperature range of -40°C to 85°C and features a SPDT throw configuration. The switch is made of nylon and polyamide materials and is terminated with solder. It is available in a bulk packaging quantity of 50 units and is RoHS compliant.
Apem 5638AB9 technical specifications.
| Actuator Length | 11.4mm |
| Actuator Material | Nylon, Polyamide |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5000 |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5638AB9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.