This standard round toggle switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a current rating of 4A and has a DC rated voltage of 30V. The switch features a throw configuration of SPDT and a termination of solder. It is available in a packaging of bulk with 25 units per package.
Apem 5638MADGK27 technical specifications.
| Actuator Length | 11.7mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 5000 |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5638MADGK27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.