This panel mount toggle switch features a silver contact material and a brass actuator. It has a contact current rating of 4A and is suitable for operating temperatures between -40°C and 85°C. The switch is RoHS compliant and has a solder termination. It is available in a 125 package case with panel mount threads.
Apem 5639AK technical specifications.
| Actuator Material | Brass |
| Package/Case | 125 |
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Apem 5639AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.