
This is a standard round panel mount toggle switch with a silver contact material, a brass actuator, and a current rating of 4A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch has a SPDT throw configuration and is rated for 50000 cycles of electrical life. It is available in a bulk packaging with 25 units per package.
Apem 5639MA technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 5000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5639MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.