This SPDT toggle switch features a lever actuator and solder lug termination. It can handle a maximum current of 4 amps at 30 volts DC and has a maximum AC voltage rating of 250 volts. The switch has a long electrical life of 50,000 cycles and operates within a temperature range of -40 to 85 degrees Celsius.
Apem 5639MAD technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 4@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 50000Cycles |
| Actuator Style | Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 5639MAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.