
DPDT momentary toggle switch featuring a 4A current rating and 30VDC/125VAC voltage rating. Solder terminal termination and a standard round, chrome-plated brass actuator with a 10.5mm length. Offers a 50,000 cycle electrical life and 100,000 cycle mechanical life, operating within a -40°C to 85°C temperature range. Panel mount design with a straight orientation, non-illuminated, and RoHS compliant.
Apem 5642AB technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5642AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
