This DPDT toggle switch features a nylon actuator with a length of 11.4mm and is rated for 4A. It has a non-illuminated design and is suitable for use in temperatures ranging from -40°C to 85°C. The switch is RoHS compliant and available in bulk packaging with 50 units per package. It is designed for on-mom operation and has a DC rated voltage of 30V and an AC voltage rating of 125V.
Apem 5642AB9 technical specifications.
| Actuator Length | 11.4mm |
| Actuator Material | Nylon, Polyamide |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5642AB9 to view detailed technical specifications.
No datasheet is available for this part.