Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
APEM

5646A2

Datasheet
Apem

5646A2

Toggle Switches DPDT 6A 125V 16mm On-On

  1. Electromechanical
  2. Switches
  1. Electromechanical
  2. Switches
  3. Toggle Switches
  4. Standard & Miniature

Current Rating4A
MountingPanel
Quick Jump:

Technical Specifications

Apem 5646A2 technical specifications.

General

Actuator Length
16mm
Actuator Material
Brass
Actuator Type
Standard Round
Current Rating
4A
Electrical Life
50000Cycles
Illumination Type
Non-Illuminated
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Mount
Panel
Package Quantity
50
Packaging
Bulk
Series
5000
Switch Function
On-On
Termination
Solder
Throw Configuration
DPDT
Voltage Rating (AC)
125V
DC Rated Voltage
30V

Compliance

RoHS
Compliant

Datasheet

Apem 5646A2 Datasheet

Download the complete datasheet for Apem 5646A2 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com