This standard round toggle switch features a silver contact material and a brass actuator with a length of 10.5mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is rated for 50,000 electrical cycles and has a non-illuminated design. It is available in bulk packaging and can be solder terminated.
Apem 5646ABK technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | 5000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5646ABK to view detailed technical specifications.
No datasheet is available for this part.