DPDT toggle switch featuring a round, chrome-plated brass lever with a 17.5mm actuator length. Rated for 6A at 250VAC and 30VDC, with silver contacts and solder lug termination. Offers a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. Panel mountable with threaded body, operating between -40°C and 85°C. RoHS compliant.
Apem 5646MAB technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5646MAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
