The 5646MAD is a DPDT toggle switch with a silver-gold contact material and gold plating. It has a maximum current rating of 6A and a maximum voltage rating of 30V DC and 250V AC. The switch is designed for operation between -40°C and 85°C. It is a panel mount with threads, with a depth of 12mm and a length of 13.2mm.
Apem 5646MAD technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Depth | 12mm |
| Length | 13.2mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Apem 5646MAD to view detailed technical specifications.
No datasheet is available for this part.