This 12.6mm panel mount toggle switch features a nylon and polyamide actuator and is rated for 50000 cycles of electrical life. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is RoHS compliant and has a termination of solder. It is available in a package quantity of 50 and is packaged in bulk.
Apem 5647AB4N+U242N technical specifications.
| Actuator Length | 12.6mm |
| Actuator Material | Nylon, Polyamide |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5647AB4N+U242N to view detailed technical specifications.
No datasheet is available for this part.