This panel mount toggle switch features a brass actuator with a standard round shape and a length of 10.5mm. It has a current rating of 4A and an electrical life of 50,000 cycles. The switch operates within a temperature range of -40°C to 85°C and has a voltage rating of 30V DC. It is available in a package quantity of 50 and is packaged in bulk.
Apem 5647AK technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 5000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5647AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.