The 5000M series toggle switch features a standard round actuator with a brass material and 11.7mm length. It has a mom-off-mom switch function and a DPDT throw configuration. The switch is rated for 50000 cycles of electrical life and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a bulk packaging with 25 pieces per package and can be solder terminated.
Apem 5647MAB27 technical specifications.
| Actuator Length | 11.7mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 5000M |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5647MAB27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.