
DPDT toggle switch with a 4A contact current rating and 6A overall current rating, featuring a non-illuminated, locking lever actuator with a chrome-plated brass construction and 15.1mm length. This panel-mount switch offers an On-Off-On function and operates within a temperature range of -40°C to 85°C. It boasts an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles, with silver contacts and solder termination. Rated for 125V AC and 30V DC, this component is supplied in bulk packaging.
Apem 5649A3V technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 15.1mm |
| Actuator Material | Brass |
| Actuator Type | LOCKING LEVER |
| Package/Case | 125 |
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 5000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5649A3V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.