This standard round toggle switch features a brass actuator with a length of 10.5mm and a current rating of 4A. It has a non-illuminated design and a DPDT throw configuration. The switch is rated for 50000 cycles of electrical life and operates within a temperature range of -40°C to 85°C. It is available in bulk packaging with 50 units per package.
Apem 5649ABULCSA technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 5000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5649ABULCSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.