This standard round toggle switch features a brass actuator with a length of 17.5mm and a current rating of 4A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is rated for 50,000 electrical cycles and has a non-illuminated design. It is available in a package quantity of 25 and is packaged in bulk.
Apem 5649MA technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 5000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5649MA to view detailed technical specifications.
No datasheet is available for this part.