
The Apem 5656A is a standard round toggle switch with a 3PDT throw configuration. It has a contact current rating of 4A and a voltage rating of 125V AC. The switch operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in a package quantity of 25 and is packaged in bulk.
Apem 5656A technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Package/Case | 125 |
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Current Rating | 4A |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5656A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
