This 3PDT toggle switch features a max current rating of 4 amps at 30 volts DC, with a maximum AC voltage rating of 250 volts and an electrical life of 40,000 cycles. It has a lever actuator style and solder lug termination. The switch is designed for panel mount with threads and operates within a temperature range of -40 to 85 degrees Celsius.
Apem 5658MA-9VDE technical specifications.
| Pole Throw Configuration | 3PDT |
| Switch Configuration | ON OFF Mom |
| Max Current Rating | 4@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 40000Cycles |
| Actuator Style | Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 5658MA-9VDE to view detailed technical specifications.
No datasheet is available for this part.