This standard round panel mount toggle switch features a 3PDT throw configuration and is rated for 30V DC and 125V AC. It has a current rating of 4A and can withstand 40,000 electrical cycles. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a package quantity of 25 and is RoHS compliant.
Apem 5659AKB technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Current Rating | 4A |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5659AKB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.