The 5659MA-8VDE toggle switch from Apem features a 3PDT pole throw configuration and ON OFF ON switch configuration. It can handle a maximum current rating of 4 amps at 30 volts DC and has a maximum AC voltage rating of 250 volts. The switch has an electrical life of 40,000 cycles and is designed with a lever actuator style and solder lug termination style. It is suitable for panel mount applications with threads and operates within a temperature range of -40 to 85 degrees Celsius.
Apem 5659MA-8VDE technical specifications.
| Pole Throw Configuration | 3PDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 4@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 40000Cycles |
| Actuator Style | Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 5659MA-8VDE to view detailed technical specifications.
No datasheet is available for this part.