The 5662AKB toggle switch from Apem features a standard round actuator made of brass with a length of 10.5mm. It has a current rating of 4A and a DC rated voltage of 30V. The switch operates within a temperature range of -40°C to 85°C and is suitable for panel mount applications. The 5662AKB is RoHS compliant and available in a package quantity of 25 in bulk packaging.
Apem 5662AKB technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Current Rating | 4A |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5662AKB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.