This DP3T toggle switch features a lever actuator and solder lug termination, with a maximum current rating of 4 amps at 30VDC and a maximum AC voltage rating of 250 volts. It has an electrical life of 30,000 cycles and is suitable for operation over the temperature range of -40 to 85°C. The switch is panel mount with threads, providing a secure and stable connection. The switch configuration is ON ON ON, allowing for three positions of operation.
Apem 5664A technical specifications.
| Pole Throw Configuration | DP3T |
| Switch Configuration | ON ON ON |
| Max Current Rating | 4@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 30000Cycles |
| Actuator Style | Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 5664A to view detailed technical specifications.
No datasheet is available for this part.