The DP3T toggle switch features a round lever actuator and solder lug termination. It is rated for 4A at 30VDC and 250VAC. The switch has an electrical life of 30,000 cycles and operates between -40°C and 85°C. It is suitable for panel mount applications with threads.
Apem 5664TH2RAB-22 technical specifications.
| Pole Throw Configuration | DP3T |
| Switch Configuration | Mom ON Mom |
| Max Current Rating | 4@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 30000Cycles |
| Actuator Style | Round Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 5664TH2RAB-22 to view detailed technical specifications.
No datasheet is available for this part.