This is a 30V DC rated, 125V AC rated, 3-position toggle switch with a brass actuator. It has a panel mount with threads and is rated for 30000 cycles of electrical life. The switch has a non-illuminated actuator and is compliant with RoHS regulations. It operates over a temperature range of -40°C to 85°C and is available in a bulk packaging quantity of 25.
Apem 5664THAB technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5000 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5664THAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.