This 4PDT toggle switch features a lever actuator and solder lug termination. It has a maximum current rating of 4A at 30VDC and can withstand up to 250VAC. The switch is designed for panel mount applications with threads and has an operating temperature range of -40 to 85°C.
Apem 5667MA-8VDE technical specifications.
| Pole Throw Configuration | 4PDT |
| Switch Configuration | Mom OFF Mom |
| Max Current Rating | 4@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 30000Cycles |
| Actuator Style | Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 5667MA-8VDE to view detailed technical specifications.
No datasheet is available for this part.