The 5668MA is a 4PDT toggle switch from Apem with a max current rating of 4 amps at 30VDC and a max AC voltage rating of 250 volts. It features a lever actuator style and solder lug termination. The switch has a panel mount with threads and operates within a temperature range of -40 to 85 degrees Celsius. It has an electrical life of 30,000 hours.
Apem 5668MA technical specifications.
| Pole Throw Configuration | 4PDT |
| Switch Configuration | ON OFF Mom |
| Max Current Rating | 4@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 30000Cycles |
| Actuator Style | Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 5668MA to view detailed technical specifications.
No datasheet is available for this part.