
This 15.1mm panel mount toggle switch features gold and silver contacts with a current rating of 4A. The switch is designed for operation between -40°C and 85°C. The actuator is made of brass and is 15.1mm in length. The switch is packaged in a 125 case and is terminated with solder.
Apem 5669ADBK3V technical specifications.
| Actuator Length | 15.1mm |
| Actuator Material | Brass |
| Package/Case | 125 |
| Contact Current Rating | 4A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Apem 5669ADBK3V to view detailed technical specifications.
No datasheet is available for this part.
