
Surface mount keypad switch featuring a Single Pole Single Throw (SPST) configuration. Designed for SMD/SMT packaging, this component offers an electrical life of 10,000,000 cycles. It operates within a temperature range of -40°C to 160°C and has a maximum voltage rating of 24V DC. The switch requires an operating force of 3.5N and is RoHS compliant.
Apem 5ESH935 technical specifications.
| Package/Case | SMD/SMT |
| Electrical Life | 10000000Cycles |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Operating Force | 3.5N |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem 5ESH935 to view detailed technical specifications.
No datasheet is available for this part.
