This SPST tactile switch features a flush round button actuator and a maximum current rating of 0.05 amps at 24 volts DC. It has a mechanical life of 10 million cycles and an operating force of 3.5 grams. The switch is designed for surface mount applications and has a termination style of gull wing. It operates within a temperature range of -40 to 160 degrees Celsius.
Apem 5GSH935+1SS09-08.0 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Flush Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@24VDCA |
| Max DC Voltage Rating | 24V |
| Mechanical Life | 10000000Cycles |
| Operating Force | 3.5N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 160°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 5GSH935+1SS09-08.0 to view detailed technical specifications.
No datasheet is available for this part.