Apem 5GTH920 technical specifications.
| Current Rating | 500mA |
| Illumination Type | Illuminated |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5GTH920 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.