Apem 5T251S0F2100 technical specifications.
| Actuator Type | Joystick |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Axes | 2 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | 5000 |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5T251S0F2100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.