
This standard round toggle switch features a brass actuator and nickel-silver contacts with silver plating. It has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. The switch is rated for 24V DC and 125V AC and has a life of 10,000 cycles. It is available in a panel mount configuration with a straight orientation and is packaged in bulk quantities.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Nickel, Silver |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 600H |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SP, SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
