
SPST toggle switch featuring a locking lever actuator with a 19.4mm brass construction. Rated for 10A contact current and 125V AC / 24V DC, this switch offers a quick connect termination and a straight orientation. Designed for panel mounting, it boasts an electrical life of 10,000 cycles and operates within a temperature range of -20°C to 55°C. Available in illuminated and non-illuminated options, this RoHS compliant component is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem 631H/22V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 19.4mm |
| Actuator Material | Brass |
| Actuator Type | LOCKING LEVER |
| Contact Current Rating | 10A |
| Contact Material | Silver, Nickel |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 600H |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem 631H/22V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
