
This standard round toggle switch features a 40mm brass actuator and can handle up to 15A of current. It has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. The switch is designed for panel mount and has a quick connect termination. It is available in a bulk packaging quantity of 25 and is part of the 600H series. The switch has a SPST throw configuration and is rated for 10000 cycles of electrical life.
Apem 631H/25 technical specifications.
| Actuator Length | 40mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 600H |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem 631H/25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
