Apem 631H/2G technical specifications.
| Type | Power |
| Pole Throw Configuration | SPST |
| Switch Configuration | ON OFF |
| Max Current Rating | 15@250VAC 12VDCA |
| Max AC Voltage Rating | 400@VDEV |
| Max DC Voltage Rating | 24V |
| Electrical Life | 10000Cycles |
| Actuator Style | Round Lever |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 631H/2G to view detailed technical specifications.
No datasheet is available for this part.