
The 635H/2T is a standard round toggle switch with a current rating of 10A and a voltage rating of 125V AC. It features a brass actuator with a length of 17.5mm and a standard round actuator type. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for panel mount and has a quick connect termination. The switch is available in a bulk packaging with 25 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem 635H/2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Current Rating | 10A |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 600H |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem 635H/2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
