The 635NH switch from Apem features a panel mount design with screw termination and a maximum operating temperature of 55°C. It has a voltage rating of 125V AC and a switch function of on-mom. The switch is available in a package quantity of 25 and is compliant with RoHS regulations. It has an electrical life of 10000 cycles and a throw configuration of SPDT. The actuator length is 13.5mm and is made of nylon and polyamide materials.
Apem 635NH technical specifications.
| Actuator Length | 13.5mm |
| Actuator Material | Nylon, Polyamide |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 600NH |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem 635NH to view detailed technical specifications.
No datasheet is available for this part.
