
The 636H/22V toggle switch features a locking lever actuator made of brass with a length of 19.4mm. It has a maximum operating temperature range of -20°C to 55°C and a voltage rating of 125V AC. This switch is designed for panel mounting and has a quick connect termination. It is available in a bulk packaging quantity of 25 units and is part of the 600H series.
Apem 636H/22V technical specifications.
| Actuator Length | 19.4mm |
| Actuator Material | Brass |
| Actuator Type | LOCKING LEVER |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 600H |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem 636H/22V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
