
This standard round toggle switch features a brass actuator and nickel-silver contacts with silver plating. It has a current rating of 15A and a maximum voltage rating of 25V DC. The switch is designed for panel mount and has a operating temperature range of -20°C to 55°C. It is lead free and available in a package quantity of 25.
Apem 637H technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Nickel, Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 600H |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem 637H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
