
SPDT toggle switch featuring a straight, panel-mount orientation with a 17.5mm brass, standard round actuator. Offers a 15A current rating at 125V AC and a 5A contact current rating with silver/nickel contacts. Designed for solder termination and a 10,000 cycle electrical life, operating within a -20°C to 55°C temperature range. Available in illuminated and non-illuminated options.
Apem 637H/2 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Package/Case | Metal |
| Contact Current Rating | 5A |
| Contact Material | Silver, Nickel |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 600H |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem 637H/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
